******************************************************* * Taiwan Semiconductor_ * S3GBH * 3A, 400V Standard Surfac6 Mount Rectifier * Date: 2024-01-26 ******************************************************* *The model describes the characteristics of typical devices and is subject to change without notice. * *SPICE model can be used for evaluating device performance, but it cannot reflect the real device * *performance under any kind of conditions, nor to replace bread boarding for final verification. * *TSC does not assume any warranty or liability whatever arising from their use. TSC does not assume * *any warranty or liability for the values and functions of the SPICE model. The simulation results of * *the SPICE model are to the best of our knowledge correct. However, users are fully responsible to verify * * and validate these results under the operating conditions and its application. TSC will not bear the * *responsibility arising out of or in connection with any malfunction of the simulation model. In any kind * *of cases, the current datasheet information is the design guideline and the only actual performance * *specification. SPICE model provided by TSC is not warranted by TSC as completely and comprehensively * *representing all the specifications and operating characteristics of the semiconductor product. * * **************************************************************************************************************** .MODEL S3GBH D + IS=416.25E-15 + N=.94197 + RS=13.706E-3 + IKF=6.4254E-3 + CJO=73.656E-12 + M=.32709 + VJ=.3905 + ISR=1.8439E-9 + NR=4.9950 + BV=400 + IBV=1E-5 + TT=6.9056E-6 *******************************************************