******************************************************* * Taiwan Semiconductor_ * S2DH * 2A, 200V Standard Surface Mount Rectifier * Date: 2024-01-16 ******************************************************* *The model describes the characteristics of typical devices and is subject to change without notice. * *SPICE model can be used for evaluating device performance, but it cannot reflect the real device * *performance under any kind of conditions, nor to replace bread boarding for final verification. * *TSC does not assume any warranty or liability whatever arising from their use. TSC does not assume * *any warranty or liability for the values and functions of the SPICE model. The simulation results of * *the SPICE model are to the best of our knowledge correct. However, users are fully responsible to verify * * and validate these results under the operating conditions and its application. TSC will not bear the * *responsibility arising out of or in connection with any malfunction of the simulation model. In any kind * *of cases, the current datasheet information is the design guideline and the only actual performance * *specification. SPICE model provided by TSC is not warranted by TSC as completely and comprehensively * *representing all the specifications and operating characteristics of the semiconductor product. * * **************************************************************************************************************** .MODEL S2DH D + IS=25.731E-9 + N=1.8963 + RS=21.998E-3 + IKF=2.2946 + CJO=31.161E-12 + M=.32997 + VJ=.3905 + ISR=10.010E-21 + NR=4.9950 + BV=200 + IBV=1E-06 + TT=4.1927E-6 *******************************************************