******************************************************* * Taiwan Semiconductor_ * RS2G * 2A, 400V Fast Recovery Surface Mount Rectifier * Date: 2024-03-02 ******************************************************* *The model describes the characteristics of typical devices and is subject to change without notice. * *SPICE model can be used for evaluating device performance, but it cannot reflect the real device * *performance under any kind of conditions, nor to replace bread boarding for final verification. * *TSC does not assume any warranty or liability whatever arising from their use. TSC does not assume * *any warranty or liability for the values and functions of the SPICE model. The simulation results of * *the SPICE model are to the best of our knowledge correct. However, users are fully responsible to verify * * and validate these results under the operating conditions and its application. TSC will not bear the * *responsibility arising out of or in connection with any malfunction of the simulation model. In any kind * *of cases, the current datasheet information is the design guideline and the only actual performance * *specification. SPICE model provided by TSC is not warranted by TSC as completely and comprehensively * *representing all the specifications and operating characteristics of the semiconductor product. * * **************************************************************************************************************** .MODEL RS2G D + IS=701.38E-9 + N=2.2803 + RS=15.095E-3 + IKF=.62386 + CJO=26.189E-12 + M=.32042 + VJ=.3905 + ISR=10.010E-21 + NR=4.9950 + BV=400 + IBV=5E-06 + TT=268.39E-9 *******************************************************