******************************************************* * Taiwan Semiconductor * ES1DH_ * 1A, 200V Super Fast Surface Mount Rectifier * Date: 2023-11-30 ***************************************************************************************************************** *The model describes the characteristics of typical devices and is subject to change without notice. * *SPICE model can be used for evaluating device performance, but it cannot reflect the real device * *performance under any kind of conditions, nor to replace bread boarding for final verification. * *TSC does not assume any warranty or liability whatever arising from their use. TSC does not assume * *any warranty or liability for the values and functions of the SPICE model. The simulation results of * *the SPICE model are to the best of our knowledge correct. However, users are fully responsible to verify * * and validate these results under the operating conditions and its application. TSC will not bear the * *responsibility arising out of or in connection with any malfunction of the simulation model. In any kind * *of cases, the current datasheet information is the design guideline and the only actual performance * *specification. SPICE model provided by TSC is not warranted by TSC as completely and comprehensively * *representing all the specifications and operating characteristics of the semiconductor product. * * **************************************************************************************************************** .MODEL ES1DH D + IS=1.0000E-9 + N=1.3004 + RS=28.112E-3 + IKF=38.801E-3 + CJO=37.409E-12 + M=.32854 + VJ=.3905 + ISR=1.1515E-9 + NR=2.6906 + BV=200 + IBV=5E-6 + TT=86.321E-9 *******************************************************