| Images |  |
| Type of Connector | Straight Plug |
| Size | 0 |
| Number of Contacts | 9 |
| Keying | Brown |
| Contact Type | Pins |
| Contact Diameter | 3x 0.3 mm; 6x 0.7 mm |
| Insulator Material | PEEK |
| Wire Cross Section | 22 AWG; 28 AWG |
| Termination Type | Solder |
| Data Transmission | USB 2.0 (480 Mbit/s) + Power |
| Degree of Protection | IP6K8 / IP6K9K |
| Operating Temperature | -51°C – 125°C |
| Mating Cycles | 5000 |
| Shell Finish | Cu-alloy with ruthenium finish |
| Contact Finish | Cu-alloy with gold finish |
| Current Rate (Amps) | 1A, 5A |
| Voltage | 250VAC |
| Alternative Part # | A10WAM-P09XMM0-0000 |