| Images |  |
| Type of Connector | Rear Panel Mount Receptacle |
| Size | 1 |
| Number of Contacts | 8 |
| Keying | Brown |
| Contact Type | Sockets |
| Contact Diameter | 0.7 mm |
| Cable Diameter | 3.2 – 6.5 mm |
| Insulator Material | PEEK |
| Wire Cross Section | 22 AWG |
| Termination Type | Solder |
| Termination Diameter | 0.85 mm |
| Data Transmission | NA |
| Degree of Protection | IP6K8 / IP6K9K |
| Operating Temperature | -51°C – 125°C |
| Mating Cycles | 5000 |
| Shell Finish | Aluminum with ruthenium finish |
| Contact Finish | Cu-alloy with gold finish |
| Current Rate (Amps) | 7A |
| Voltage | 333V |
| Alternative Part # | G81YAR-P08WFG0-000L |