Power Solid-State Relais, Solid state contactor, 1 NO contact (Thyristor (zero-cross switch)), Rated control voltage: 3.5?32 V DC , Rated switching voltage: 24?600 V AC, Continuous current: 50 A (AC 51)
GTIN (EAN)
4050118206746
Qty.
2 pc(s).
Dimensions and weights
Width
45 mm
Width (inches)
1.772 inch
Height
58.5 mm
Height (inches)
2.303 inch
Depth
29 mm
Depth (inches)
1.142 inch
Net weight
88 g
Temperatures
Humidity
40...85 % (indoor) no condensation
Operating temperature
-55 °C...100 °C
Storage temperature
-55 °C...125 °C
Control side
Rated control voltage
3.5?32 V DC
Nominal control current
13.4 mA DC ±20 %
Power rating
? 280 mW
Cut-in / dropout voltage
3 V / 2 V DC
Status indicator
Green LED
Protective circuit
Suppressor diode
Load side
Rated switching voltage
24?600 V AC
Continuous current
50 A (AC 51)
Max. switching current
60 A
Load category
AC 51
Pulse load, max. current
400 A (10 ms)
Load limit integral (I²t) <10 ms
2,450 A²s
Switch-on delay
? 10 ms
Switch-off delay
? 10 ms
Voltage drop at max. load
< 1 V
Leakage current
< 1 mA
Min. switching current
5 mA
Short-circuit-proof
No
Protective circuit, load side
Varistor
Output voltage frequency range
50 / 60 Hz
max. switching frequency (DC control voltage)
10 Hz
Contact data
Contact type
1 NO contact (Thyristor (zero-cross switch))
Insulation coordination
Pollution severity
2
Surge voltage category
III
Clearance and creepage distances for control side - load side
? 8 mm
Dielectric strength for control side - load side
4 kV
eff
Dielectric strength to mounting rail
4 kV
eff
Impulse withstand voltage
4 kV (1.2/50 µs)
Protection degree
IP20
Further details of approvals / standards
Standards
EN 60947-4-3, EN 60950, IEC 60335-1
Certificate No. (cURus)
E360862
Connection data (control side)
Wire connection method (control side)
Screw connection
Nom. rated connection clamping range (control side)
1.5 mm²
Min. rated connection clamping range (control side)
0.75 mm²
Max. rated connection clamping range (control side)
2.5 mm²
Conductor connection (control side)
M4 ring cable lug (insulated)
Min. tightening torque (control side)
1.2 Nm
Max. tightening torque (control side)
2 Nm
Blade size (control side)
Gr. PZ2
Connection data (load side)
Wire connection method (load side)
Screw connection
Nom. rated connection clamping range (load side)
10 mm²
Min. rated connection clamping range (load side)
1.5 mm²
Max. rated connection clamping range (load side)
10 mm²
Conductor connection (load side)
M5 ring cable lug (insulated)
Min. tightening torque (load side)
2 Nm
Max. tightening torque (load side)
3 Nm
Blade size (load side)
Gr. PZ2
Product information
Descriptive text ordering data
Accessories and dimensioned drawings: refer to the Power Solid-state Relay Accessories page.
Power Solid-State Relais, Solid state contactor, 1 NO contact (Thyristor (zero-cross switch)), Rated control voltage: 3.5?32 V DC , Rated switching voltage: 24?600 V AC, Continuous current: 75 A (AC 51)
Power Solid-State Relais, Solid state contactor, 1 NO contact (Thyristor (zero-cross switch)), Rated control voltage: 3.5?32 V DC , Rated switching voltage: 24?600 V AC, Continuous current: 50 A (AC 51)
Power Solid-State Relais, Solid state contactor, 1 NO contact (Thyristor (zero-cross switch)), Rated control voltage: 3.5?32 V DC , Rated switching voltage: 24?600 V AC, Continuous current: 75 A (AC 51)