• Switches sit securely in the box, preventing contact pins from being bent during transport
• Paper-only box for reduced environmental impact
Switch part number: MX3A-L1NA (RGB, 3 pin)
TECHNICAL DATA
Linear switching characteristics
45 cN operating force
1.9 mm pre travel
3.7 mm total travel
Silent
50M clicks lifetime
Technical Details
| Mechanical properties | |
|---|---|
| Actuation characteristic | linear |
| Initial force | 30 cN |
| End force | 100 cN |
| Initial travel | 1,9 mm |
| Total travel path | 3,7 mm |
| RGB | yes |
| Bottom housing color | translucent |
| Top housing color | transparent |
| Plunger color | red |
| Spring | Stainless steel |
| Contact system | MX Gold Crosspoint |
| Actuation force | 45 cN |
CHERRY MX SILENT RED - Smooth and silent
The CHERRY MX SILENT RED SWITCH KIT is the perfect way to upgrade your mechanical keyboard. With 23 switches in a box, you can easily replace the switches on your keyboard to create a quieter typing experince.
Which switches await you in the Switch Kit?
With its patented damping technology, the MX SILENT RED switch produces a fraction of the noise of a traditional mechanical switch, making it ideal for use in the office or at home. The MX SILENT RED switch also features a linear switch characteristic, which means that there is no noticeable haptic feedback when you press a key. This makes it a great choice for both gamers and typists who want a smooth, comfortable typing experience. The MX SILENT RED switch is also very durable, with a lifespan of over 50 million actuations per key. This means that you can enjoy your keyboard for years to come.
| CHERRY MX Switch | How does it type? | Switch characteristics | Keystrokes |
|---|---|---|---|
| MX BLACK | powerful and direct | linear (no click) | > 100 mil. |
| MX BLACK CLEAR TOP | powerful, direct and retro | linear (no click) | > 50 mil. |
| MX BLUE | powerful and noticeable | tactile and acoustic (with click) | > 50 mil. |
| MX BROWN | targeted and noticeable | tactile (no click) | > 100 mil. |
| MX ERGO CLEAR | targeted, smooth and noticeable | tactile (no click) | > 50 mil. |
| MX GREEN | loud, robust and noticeable | tactile and acoustic (with click) | > 50 mil. |
| MX GREY | purposeful, robust and noticeable | tactile (no click) | > 50 mil. |
| MX RED | smooth-running and directly | linear (no click) | > 100 mil. |
| MX SILENT RED | smooth-running and quiet | linear (no click + quiet) | > 50 mil. |
| MX SPEED SILVER | fast and direct | linear (no click) | > 100 mil. |