|
|
 |
MAILING
ADDRESS:
P.O. Box 115
SHIPPING ADDRESS:
100 Interpower Avenue
Oskaloosa, IA 52577 (USA)
E-MAIL: info@interpower.com |
US,
CAN, PR, VI:
Call Toll-free: (800) 662-2290
Fax Toll-free: (800) 645-5360
INTERNATIONAL:
Phone: (641) 673-5000
Fax: (641) 673-5100
|
|
| |
|
|
| |
Part Number: 86270010
Description: Argentina 10Amp Cord Set w/C13 Connector
|
|
Specifications
(Specifications
subject to change without notice)
|
| Part Number: 86270010 |
| Current Rating: 10A |
| Voltage Rating: 250VAC |
| Length: 2.50m/8.2ft |
| Temperature Rating: -15ºC to 70ºC |
| Plug Type: Argentina IRAM 2073 |
| Plug Color: Black |
| Connector Type: IEC 60320 C13 |
| Connector Color: Black |
| Cable Style: International |
| Conductor Size: 1.0mm² |
| Number of Conductors: 3 |
| Cable Type: H05VV-F |
| Cable Color: Black |
| Cable Standard: EN 50525/IEC 60227 |
| Approx. Outer Diameter: 6.3mm to 8.0mm |
| General Material: PVC |
| CE Marking: no |
|
| Plug
Approvals:
IRAM
|
Connector
Approvals:
DFT
VDE
IRAM2
IRAM
|
| Remarks: NOTE: The raw cable used in this assembly is rated -40ºC to +70ºC (non-flexing). |
| Last
Modification:
08/04/21 • 08:16:32 • netui *Specifications subject to change without notice |
|
|
|
|