Analog Devices Inc AD8274ARMZ-R7

Status: Active
Datasheet Buy Now
Very Low Distortion, Precision Difference Amplifier
Built by Ultra Librarian

Built & Verified by Ultra Librarian. Learn more about our process here.

Symbol

Footprint

3D Model

Symbol Views

(not all views will be available for every part)

Normal: Standard and most popular representation of schematic symbol

ALT_1 (IEEE view): Symbol representation in a way that is more graphical in explaining what the purpose of each pin is. For connectors and most discretes (as we use these views) it is simply an alternate view for people to use depending on the situation. For instance connectors can be generally an input, an output or neither. Resistors can be vertical or horizontal.

ALT_2 (demorgan): Demorgan is a name for an equivalent Gate structure. so for instance an AND gate and an OR gate can be represented by its Demorgan equivalent of a NOR gate.

Sometimes a device is fractured into multiple symbols (often for high pin count parts). If that is the case, you can preview the different symbols that make up the device by selecting them in this drop down.

Footprint Views

(not all views will be available for every part)

Basic: Our standard footprint view showing, contact area, pin number, top, top assembly

Detailed: Additional info to help you evaluate the part and the footprint including: dimension, silkscreen, soldermask, and solderpaste

PinDetail: Highlights the pin to pad contact area dimensions

Displays min/typ/max pad sizes for footprint per IPC specification (not all sizes will be available for every part)

Back to Preview
Maximum Number of selections hit

Select Your CAD Format

Symbol Pin Ordering
Footprint Units

Want to learn more?

Discover the Advantage: Electronic Design From Board to System with Altair® PollEx™ and Alair® SimLab®

View on Altair.com
Analog Devices
Get more info from Analog Devices
View Now Buy Now
Manufacturer Pricing
MOQ: 1
Stock: 57
Pkg: Tape & Reel
1: $3.61
10: $3.25
100: $2.66
1000: $1.91
Updated: >1wk
Free Online PCB CAD Library

Welcome to the worlds largest verified PCB CAD library.

Access our free library containing millions of symbols, footprints, and 3D models from manufacturers such as TI, Analog Devices, TE, Maxim, Power Integrations, and more.